-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SSMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2610
|
Newark | Rf/Coaxial, Ssmb Jack, R/A, 50 Ohm Solder, Connector Type:Ssmb Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:4Ghz Rohs Compliant: Yes |Itt Sealectro A51-453-0000220 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now |
DISTI #
A51-453-0000220-ND
|
DigiKey | CONN SSMB RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: - |
499 In Stock |
|
$12.6609 / $19.4100 | Buy Now |
DISTI #
A51-453-0000220
|
Avnet Americas | Conn SSMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: A51-453-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTA51-453-0000220
|
Heilind Electronics | SSMB JACK RA PCB STEPPED LEGS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF SSMB Connector - 1 Contact - Female - Board Mount - Solder Terminal - Locking - Receptacle RoHS: Compliant |
809 In Stock |
|
$15.1800 / $23.7300 | Buy Now |
DISTI #
51568124
|
Verical | Conn SSMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1902 | Americas - 805 |
|
$18.4625 / $30.5799 | Buy Now |
DISTI #
A51-453-0000220
|
TTI | RF Connectors / Coaxial Connectors Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6400 | Buy Now |
DISTI #
A51-453-0000220
|
Avnet Americas | Conn SSMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: A51-453-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A51-453-0000220
|
Avnet Americas | Conn SSMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: A51-453-0000220) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTA51-453-0000220
|
Interstate Connecting Components | SSMB JACK RA PCB STEPPED LEGS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A51-453-0000220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
A51-453-0000220
ITT Interconnect Solutions
RF SSMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body Breadth | 0.238 inch | |
Body Depth | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 26.688 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.37 |