Part Details for A51S52A by Altech Corporation
Overview of A51S52A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A51S52A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2121
|
Newark | Inltm,20A,4P/5W,7H,277/480V |Altech A51S52A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0000 / $50.6900 | Buy Now |
DISTI #
A51S52A-ND
|
DigiKey | INLTM20A4P5W7H277480V RED IP44PA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1800 | Buy Now |
DISTI #
845-A51S52A
|
Mouser Electronics | Circuit Breaker Accessories INLTM,20A,4P/5W,7h,277/480V | 0 |
|
$39.4800 / $44.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2100 / $45.2900 | Buy Now |
DISTI #
10107572
|
TestEquity LLC | Altech A51S52A INLTM,20A,4P/5W,7h,277/480V RED, IP44,PANEL M.,cUL | 0 |
|
$49.4800 | Buy Now |
Part Details for A51S52A
A51S52A CAD Models
A51S52A Part Data Attributes
|
A51S52A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
A51S52A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |