Part Details for A542DH221M600A by KEMET Corporation
Overview of A542DH221M600A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A542DH221M600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA7DA221CF600
|
TTI | Aluminum Electrolytic Capacitors - Snap In 600V 220uF 20% 13K Hrs AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$9.7800 | Buy Now |