Part Details for A542EF471M450A by KEMET Corporation
Overview of A542EF471M450A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A542EF471M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9452
|
Newark | 470.pf 450V |Kemet A542EF471M450A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $11.8900 | Buy Now |
DISTI #
ALA7DA471DD450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 15k Hrs AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |