Part Details for A542HG331M600A by KEMET Corporation
Overview of A542HG331M600A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A542HG331M600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA7DA331EE600
|
TTI | Aluminum Electrolytic Capacitors - Snap In 600V 330uF 20% 18K Hrs AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 72 Container: Bulk | Americas - 0 |
|
$9.3600 | Buy Now |