Part Details for A543DH301M500A by KEMET Corporation
Overview of A543DH301M500A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A543DH301M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9459
|
Newark | 300.pf 500V |Kemet A543DH301M500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $12.2500 | Buy Now |
DISTI #
ALA8DA301CF500
|
TTI | Aluminum Electrolytic Capacitors - Snap In 500V 300uF 20% 7k Hrs AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$6.4600 | Buy Now |
Part Details for A543DH301M500A
A543DH301M500A CAD Models
A543DH301M500A Part Data Attributes:
|
A543DH301M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A543DH301M500A
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |