Part Details for A546DD472M063A by KEMET Corporation
Overview of A546DD472M063A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A546DD472M063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A472CB063
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$4.1400 | Buy Now |