There are no models available for this part yet.
Overview of A55-7-483 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC598BBPZ10 | Analog Devices | SHARC+ with Cortex A55 1 GHz | |
ADSP-SC598KBPZ10 | Analog Devices | SHARC+ with Cortex A55 1 GHz | |
ADSP-SC596BBPZ10 | Analog Devices | SHARC+ with Cortex A55 1 GHz |
Price & Stock for A55-7-483 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH6476
|
Newark | Wire Marker, 76.2Mm X 50.8Mm, Pet, Wht, Marker Type:Thermal Transfer, Legend:Blank (No Legend), Marker Dimensions:76.2Mm X 50.8Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White Rohs Compliant: Yes |Brady A55-7-483 RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Date Code: 0 Container: SPOOL | 0 |
|
$758.9900 | Buy Now | |
DISTI #
2267-A55-7-483-ND
|
DigiKey | A55-7-483 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$759.7500 | Buy Now | |
DISTI #
71902206
|
RS | ToughBond Ultra-Aggressive Polyester Label 3"H x 2"W, White | Brady A55-7-483 RoHS: Compliant Min Qty: 1 Package Multiple: 1900 Container: Reel | 0 |
|
$758.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$758.9900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$758.9900 | Buy Now | ||
DISTI #
10026131
|
Techni-Tool, Inc. | Brady A55-7-483 UltraAggressive White Polyester THT Label for Flagging Wires with A5500, 3 x 2" | 0 |
|
$758.9900 | Buy Now | |
DISTI #
10026131
|
TestEquity LLC | Brady A55-7-483 UltraAggressive White Polyester THT Label for Flagging Wires with A5500, 3 x 2" | 0 |
|
$758.9900 | Buy Now |