Part Details for A550C20-15 (ALTERNATE: H238724) by Mersen Electrical Power
Overview of A550C20-15 (ALTERNATE: H238724) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A550C20-15 (ALTERNATE: H238724)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900474
|
RS | Fuse, Capacitor Protection, 5.5kV, Type 15, External Female to Bolt, 65kA, 20A | Mersen A550C20-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$273.2500 / $303.6100 | RFQ |