Part Details for A556HP162M400G by KEMET Corporation
Overview of A556HP162M400G by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for A556HP162M400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF70G162EL400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1600uF 85C 20% 18000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$11.3100 / $11.5300 | Buy Now |
Part Details for A556HP162M400G
A556HP162M400G CAD Models
A556HP162M400G Part Data Attributes
|
A556HP162M400G
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A556HP162M400G
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1600uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 92.3 mΩ | |
Leakage Current | 3.84 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5265 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |