Part Details for A557HP132M400G by KEMET Corporation
Overview of A557HP132M400G by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A557HP132M400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALF80G132EL400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1300uF 105C 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$11.6700 / $14.5200 | Buy Now |