Part Details for A571EF331M400A by KEMET Corporation
Overview of A571EF331M400A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A571EF331M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9476
|
Newark | 330Uf Vv |Kemet A571EF331M400A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$7.6400 / $11.8600 | Buy Now |
DISTI #
79M0069
|
Newark | 330Uf Vv |Kemet A571EF331M400A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $7.6100 | Buy Now |
DISTI #
ALC40A331DD400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 8k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.4200 | Buy Now |