Part Details for A5F by Switchcraft Conxall
Overview of A5F by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F2274
|
Newark | Connector, Xlr, Jack, 5 Position, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:A Series, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall A5F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$15.9500 / $22.0600 | Buy Now |
DISTI #
SC1021-ND
|
DigiKey | CONN PLUG FMALE XLR 5POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
395 In Stock |
|
$14.1500 / $16.9600 | Buy Now |
DISTI #
502-A5F
|
Mouser Electronics | XLR Connectors 5 PIN FEMALE PLUG RoHS: Compliant | 120 |
|
$14.1500 / $16.9600 | Buy Now |
DISTI #
70214153
|
RS | Conn AV XLR Jack 5 Cont Cbl Mnt Insulated Q-G/ Series Solder Brass Cont Mtl | Switchcraft A5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 23 |
|
$15.6100 / $18.6900 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
499 In Stock |
|
$13.6000 / $20.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 5 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Quest Components | 1 |
|
$22.6400 | Buy Now | |
DISTI #
A5F
|
TTI | XLR Connectors 5 PIN FEMALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 51 In Stock |
|
$15.1000 / $17.4600 | Buy Now |
DISTI #
000000000000070446
|
Sager | XLR Connectors 5 PIN FEMALE PLUG Min Qty: 1 | 0 |
|
$13.4300 / $15.3400 | Buy Now |
Part Details for A5F
A5F CAD Models
A5F Part Data Attributes
|
A5F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
A5F
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |