Part Details for A60C35-121 by Mersen Electrical Power
Overview of A60C35-121 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for A60C35-121
A60C35-121 CAD Models
A60C35-121 Part Data Attributes
|
A60C35-121
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A60C35-121
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 63.5 mm | |
Body Length or Diameter | 30.99 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A60C35-121
This table gives cross-reference parts and alternative options found for A60C35-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A60C35-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLS035 | Electric Fuse, Fast Blow, 35A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A60C35-121 vs JLS035 |
KLC35 | Electric Fuse, Fast Blow, 35A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A60C35-121 vs KLC35 |
L60S35 | Electric Fuse, Fast Blow, 35A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A60C35-121 vs L60S35 |