Part Details for A60C35-121TI (ALTERNATE: K212230) by Mersen Electrical Power
Overview of A60C35-121TI (ALTERNATE: K212230) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A60C35-121TI (ALTERNATE: K212230)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871925
|
RS | Fuse, Low Voltage Capacitor, 200kA, 600VAC, 35A, With Indicator | Mersen A60C35-121TI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$388.8600 / $432.0700 | RFQ |