Part Details for A60Q40-2 (ALTERNATE: N216879) by Mersen Electrical Power
Overview of A60Q40-2 (ALTERNATE: N216879) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A60Q40-2 (ALTERNATE: N216879)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436641
|
RS | Fuse, High Speed, Form 101, A60Q Series, Ferrule, 600VAC/DC, 40A | Mersen A60Q40-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 61 |
|
$22.6500 / $25.1600 | Buy Now |