Part Details for A60X1000-128A (ALTERNATE: F212801) by Mersen Electrical Power
Overview of A60X1000-128A (ALTERNATE: F212801) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A60X1000-128A (ALTERNATE: F212801)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436827
|
RS | Fuse, High Speed, Form 101, Hockey Puck Bolt-In, A60X Series, 600VAC, 1000A | Mersen A60X1000-128A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,344.8600 / $1,415.6400 | RFQ |