Part Details for A60X2500-128TA (ALTERNATE: Y200972) by Mersen Electrical Power
Overview of A60X2500-128TA (ALTERNATE: Y200972) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A60X2500-128TA (ALTERNATE: Y200972)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436852
|
RS | Fuse, High Speed, Form 101, Puck Bolt-In, A60X, Trigger Actuator, 600VAC, 2500A | Mersen A60X2500-128TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2,893.1700 / $3,045.4500 | RFQ |