Part Details for A625308A-70SF by AMIC Technology
Overview of A625308A-70SF by AMIC Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A625308A-70SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 717 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC SRAM, 32KX8, 70NS, CMOS, PDIP28 | 573 |
|
$3.2500 / $7.5000 | Buy Now |
|
NAC | SRAM, 32KX8, 70ns, CMOS, PDIP28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9200 / $2.2300 | Buy Now |
|
Symmetry Electronics | IC RAM STATIC 32K X 8 70ns Min Qty: 1 | 0 |
|
$2.0000 | Buy Now |
Part Details for A625308A-70SF
A625308A-70SF CAD Models
A625308A-70SF Part Data Attributes
|
A625308A-70SF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A625308A-70SF
AMIC Technology
SRAM, 32KX8, 70ns, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.08 mm | |
Memory Density | 262144 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |