Part Details for A625308AM-70SF by AMIC Technology
Overview of A625308AM-70SF by AMIC Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A625308AM-70SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SRAM, 32KX8, 70ns, CMOS, PDSO28 RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.9200 | Buy Now |
DISTI #
SMC-A625308AM-70SF
|
Sensible Micro Corporation | Sram, 32Kx8, 70Ns, Cmos, Pdso28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Cut Tape | 11 |
|
$2.6473 / $2.8487 | RFQ |
Part Details for A625308AM-70SF
A625308AM-70SF CAD Models
A625308AM-70SF Part Data Attributes
|
A625308AM-70SF
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A625308AM-70SF
AMIC Technology
SRAM, 32KX8, 70ns, CMOS, PDSO28, ROHS COMPLIANT, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Package Description | SOP, SOP28,.45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.11 mm | |
Memory Density | 262144 bit | |
Memory IC Type | APPLICATION SPECIFIC SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.85 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.41 mm |