There are no models available for this part yet.
Overview of A63/64A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A63/64A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-A63/64A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1970 In Stock |
|
$0.0794 / $0.1600 | Buy Now | |
DISTI #
144-A63/64A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0790 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0847 | Buy Now | ||
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter24.9 mm (0.980 in) - in)side Height 33.3 mm (1.310 in) RoHS: Compliant | 0 |
|
$0.0843 / $0.1010 | Buy Now | ||
DISTI #
RICA63/64A
|
DB Roberts | 0 |
|
RFQ |