Part Details for A663DG472M063A by KEMET Corporation
Overview of A663DG472M063A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A663DG472M063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9486
|
Newark | 4700Uf 3Vv |Kemet A663DG472M063A Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
DISTI #
ALT22A472BB063
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63V 4700uF 85C 15k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Bulk |
Americas - 320 In Stock |
|
$3.5800 / $4.3400 | Buy Now |
Part Details for A663DG472M063A
A663DG472M063A CAD Models
A663DG472M063A Part Data Attributes:
|
A663DG472M063A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A663DG472M063A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Leakage Current | 1.777 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | LUG |