Part Details for A6D50R by Mersen Electrical Power
Overview of A6D50R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for A6D50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A6D50R-ND
|
DigiKey | 600V 50A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$33.3577 / $63.0200 | Buy Now |
DISTI #
737-A6D50R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 50A RK1 TD FUSE RoHS: Not Compliant | 0 |
|
$37.3900 / $57.5200 | Order Now |
Part Details for A6D50R
A6D50R CAD Models
A6D50R Part Data Attributes
|
A6D50R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A6D50R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 50A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 139 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A6D50R
This table gives cross-reference parts and alternative options found for A6D50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6D50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLC50 | Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6D50R vs KLC50 |
KLC050 | Electric Fuse | Littelfuse Inc | A6D50R vs KLC050 |
JLS050 | Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6D50R vs JLS050 |