Part Details for A6K500R (ALTERNATE: X216266) by Mersen Electrical Power
Overview of A6K500R (ALTERNATE: X216266) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6K500R (ALTERNATE: X216266)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949004
|
RS | Fuse Fast Acting ClassRK1 Rejection Style 200kA AC/20kA DC 600VAC/300VDC 500 | Mersen A6K500R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,117.6500 / $1,176.4700 | RFQ |