Part Details for A6T90 by Mersen Electrical Power
Overview of A6T90 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6T90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A6T90-ND
|
DigiKey | FUSE,CLASS T,FAST ACTING,200KA A Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$48.3168 / $69.0200 | Buy Now |
Part Details for A6T90
A6T90 CAD Models
A6T90 Part Data Attributes
|
A6T90
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A6T90
Mersen Electrical Power
Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 40.1 mm | |
Body Length or Diameter | 20.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A6T90
This table gives cross-reference parts and alternative options found for A6T90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6T90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR090ID | Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6T90 vs FLSR090ID |
KLSR090 | Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A6T90 vs KLSR090 |
JLLS090.VXP | Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6T90 vs JLLS090.VXP |
FLSR090 | Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A6T90 vs FLSR090 |
LGD90 | Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | A6T90 vs LGD90 |
JLLS090 | Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | A6T90 vs JLLS090 |
A4J90 | Electric Fuse, Fast Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A6T90 vs A4J90 |
FLSR90ID | Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | A6T90 vs FLSR90ID |