Part Details for A6Y70-3 (ALTERNATE: W212240) by Mersen Electrical Power
Overview of A6Y70-3 (ALTERNATE: W212240) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6Y70-3 (ALTERNATE: W212240)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877520
|
RS | Fuse, Current Limiting, Type 3, 200kA I.R.AC/100kA I.R.DC, 600VAC, 500VDC, 70A | Mersen A6Y70-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$320.2200 / $355.8000 | RFQ |