-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7442
|
Newark | Capacitor Alum Organic 150Uf, 2.5V, 20%, Smd, Capacitor Case/Package:2917 [7343 Metric], Capacitance:150Μf, Voltage(Dc):2.5V, Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700D157M2R5ATE018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
01J3820
|
Newark | Capacitor Aluminum Organic 150Uf, 2.5V, 20%, Smd, Full Reel, Capacitance:150Μf, Voltage(Dc):2.5V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Kemet A700D157M2R5ATE018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
399-3042-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 2.5V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4568 / $3.1000 | Buy Now |
DISTI #
A700D157M2R5ATE018
|
Avnet Americas | CAP 150UF 2.5VDC 20% 7.3 X 4.3 X 2.8MM SMD 0.015 OHM 4100MA - Tape and Reel (Alt: A700D157M2R5ATE018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9619 / $1.1223 | Buy Now |
DISTI #
80-A700D157M2R5E18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 150uF 2917 2KHr ESR=18 mOhms RoHS: Compliant | 500 |
|
$0.9680 / $2.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | 400 |
|
$0.7150 / $2.2000 | Buy Now | |
DISTI #
A700D157M2R5ATE018
|
Avnet Americas | CAP 150UF 2.5VDC 20% 7.3 X 4.3 X 2.8MM SMD 0.015 OHM 4100MA - Tape and Reel (Alt: A700D157M2R5ATE018) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9619 / $1.1223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700D157M2R5ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700D157M2R5ATE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.023 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |