-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H9666
|
Newark | Capacitor,68Uf,8Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700D686M008ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3700 | Buy Now |
DISTI #
399-A700D686M008ATE015CT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 8V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1453 In Stock |
|
$1.0438 / $2.7300 | Buy Now |
DISTI #
A700D686M008ATE015
|
Avnet Americas | Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 5400mA 125°C Plastic T/R - Tape and Reel (Alt: A700D686M008ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1925 / $1.4310 | Buy Now |
DISTI #
80-A700D686M8E15
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms RoHS: Compliant | 856 |
|
$1.0300 / $2.2800 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
DISTI #
A700D686M008ATE015
|
TTI | Aluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 21000 In Stock |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
A700D686M008ATE015
|
Avnet Americas | Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 5400mA 125°C Plastic T/R - Tape and Reel (Alt: A700D686M008ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1925 / $1.4310 | Buy Now |
DISTI #
A700D686M008ATE015
|
Avnet Americas | Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 5400mA 125°C Plastic T/R - Tape and Reel (Alt: A700D686M008ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1925 / $1.4310 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 896 |
|
RFQ | |
DISTI #
3017621
|
Farnell | CAP, 68UF, 8V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700D686M008ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700D686M008ATE015
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 4100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |