-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9827
|
Newark | Capacitor,10Uf,12.5Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700V106M12RATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.8910 | Buy Now |
DISTI #
399-A700V106M12RATE060CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 12.5V SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1845 In Stock |
|
$0.7083 / $1.8900 | Buy Now |
DISTI #
A700V106M12RATE060
|
Avnet Americas | Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 2mm) SMD 0.06 Ohm 2100mA 125°C Plastic T/R - Tape and Reel (Alt: A700V106M12RATE060) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6394 | Buy Now |
DISTI #
80-A700V106M12E60
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms RoHS: Compliant | 630 |
|
$0.7080 / $1.8900 | Buy Now |
DISTI #
70096087
|
RS | Capacitor, Aluminum Organic,10 uF,20%,12 VDC, SMT,7343,ESR 0.06 Ohms | KEMET A700V106M12RATE060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.2800 | RFQ |
DISTI #
A700V106M12RATE060
|
TTI | Aluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V106M12RATE060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V106M12RATE060
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 2100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700V106M12RATE060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700V106M12RATE060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700V106M12RATE055 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700V106M12RATE060 vs A700V106M12RATE055 |
A700V106M12RATE0557280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | A700V106M12RATE060 vs A700V106M12RATE0557280 |
A700V106M12RATE0407280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V106M12RATE060 vs A700V106M12RATE0407280 |
A700V106M12RATE0607280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V106M12RATE060 vs A700V106M12RATE0607280 |
A700V106M12RATE040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V106M12RATE060 vs A700V106M12RATE040 |