-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4310
|
Newark | Cap, 15Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Lead Rohs Compliant: Yes |Kemet A700V156M016ATE040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 945 |
|
$0.7230 | Buy Now |
DISTI #
08P5516
|
Newark | Cap, 15Uf, 16V, Alu Elec, Polymer, Smd, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Lead Rohs Compliant: Yes |Kemet A700V156M016ATE040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.0600 | Buy Now |
DISTI #
399-5497-1-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 16V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9191 / $2.2300 | Buy Now |
DISTI #
80-A700V156M16E40
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Vol 15uF 2917 2KHr ESR=40 mOhms RoHS: Compliant | 0 |
|
$0.8780 / $0.9180 | Order Now |
DISTI #
A700V156M016ATE040
|
TME | Capacitor: polymer, 15uF, 16VDC, V, 2917, ESR: 40mΩ, SMD, ±20%, 10uA Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |
DISTI #
3886093RL
|
element14 Asia-Pacific | CAP, 15UF, 16VDC, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 100 Container: Reel | 950 |
|
$0.6834 / $0.8949 | Buy Now |
DISTI #
3886093
|
element14 Asia-Pacific | CAP, 15UF, 16VDC, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 950 |
|
$0.6834 / $1.4200 | Buy Now |
DISTI #
3886093
|
Farnell | CAP, 15UF, 16VDC, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 950 |
|
$0.5942 / $0.9894 | Buy Now |
DISTI #
3886093RL
|
Farnell | CAP, 15UF, 16VDC, ALU, POLYMER, 2917 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 950 |
|
$0.5942 / $0.6433 | Buy Now |
DISTI #
3017638
|
Farnell | CAP, 15UF, 16V, ALU ELEC, POLYMER, 2917 RoHS: Compliant Min Qty: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V156M016ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V156M016ATE040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |