-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K4653
|
Newark | Capacitor,22Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700V226M010ATE028 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8570 | Buy Now |
DISTI #
399-A700V226M010ATE028CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 10V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1738 In Stock |
|
$0.6499 / $1.9000 | Buy Now |
DISTI #
A700V226M010ATE028
|
Avnet Americas | Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R - Tape and Reel (Alt: A700V226M010ATE028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.8662 | Buy Now |
DISTI #
80-A700V226M10E28
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms RoHS: Compliant | 1271 |
|
$0.6490 / $1.9000 | Buy Now |
DISTI #
70096071
|
RS | Capacitor, Aluminum Organic,22 uF,20%,10 VDC, SMT,7343,ESR 0.028 Ohms | KEMET A700V226M010ATE028 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8090 / $0.9520 | RFQ |
DISTI #
A700V226M010ATE028
|
TTI | Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$0.6430 / $0.7430 | Buy Now |
DISTI #
A700V226M010ATE028
|
Avnet Americas | Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R - Tape and Reel (Alt: A700V226M010ATE028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.8662 | Buy Now |
|
ComSIT USA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
A700V226M010ATE028
|
Avnet Asia | Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R (Alt: A700V226M010ATE028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 4 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V226M010ATE028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V226M010ATE028
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |