-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K4654
|
Newark | 22.0Uf 10.0V Rohs Compliant: Yes |Kemet A700V226M010ATE045 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.8570 | Buy Now |
DISTI #
399-A700V226M010ATE045TR-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 10V SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7070 | Buy Now |
DISTI #
A700V226M010ATE045
|
Avnet Americas | Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 125°C Plastic T/R - Tape and Reel (Alt: A700V226M010ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.8662 | Buy Now |
DISTI #
80-A700V226M10E45
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=45 mOhms RoHS: Compliant | 0 |
|
$0.6710 / $1.9000 | Order Now |
DISTI #
A700V226M010ATE045
|
Avnet Americas | Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 125°C Plastic T/R - Tape and Reel (Alt: A700V226M010ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7425 / $0.8662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V226M010ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V226M010ATE045
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |