-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2501
|
Newark | Cap, 330Uf, 2V, Alu Elec, Polymer, 2917 Rohs Compliant: Yes |Kemet A700V337M002ATE009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$1.3200 / $1.7300 | Buy Now |
DISTI #
70AH3081
|
Newark | Cap, 330Uf, 2V, Alu Elec, Polymer, 2917, Capacitance:330Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.009Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:L-Leadrohs Compliant: Yes |Kemet A700V337M002ATE009 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
70AH3080
|
Newark | Cap, 330Uf, 2V, Alu Elec, Polymer, 2917, Capacitance:330Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.009Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitor Mounting:Surface Mount, Product Diameter:- Rohs Compliant: Yes |Kemet A700V337M002ATE009 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3600 | Buy Now |
DISTI #
399-A700V337M002ATE009CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 2V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1909 In Stock |
|
$0.5357 / $1.5700 | Buy Now |
DISTI #
80-A700V337M002ATE09
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | 1983 |
|
$0.5100 / $1.5700 | Buy Now |
DISTI #
A700V337M002ATE009
|
TME | Capacitor: polymer, low ESR, 330uF, 2VDC, V, 2917, ESR: 9mΩ, SMD, ±20% Min Qty: 1 | 60 |
|
$1.6300 / $3.7900 | Buy Now |
DISTI #
A700V337M002ATE009
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V337M002ATE009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V337M002ATE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V337M002ATE009
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 5500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |