Capacitors
A700V476M006ATE0257280
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of A700V476M006ATE0257280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for A700V476M006ATE0257280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-A700V476M006ATE0257280TR-ND
DigiKey CAP ALUM POLY 47UF 20% 6.3V SMD Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4617
$0.4617 Buy Now
DISTI # 80-A700V476M06ATE025
Mouser Electronics Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=25 mOhms RoHS: Compliant 0
  • 3,000 $0.4300
  • 6,000 $0.4220
  • 9,000 $0.4100
$0.4100 / $0.4300 Order Now
DISTI # A700V476M006ATE0257280
Avnet Abacus Aluminum Polymer Capacitor, 47 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V476M006ATE0257280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for A700V476M006ATE0257280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A700V476M006ATE0257280 by KEMET Corporation

A700V476M006ATE0257280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
25 mΩ
Height
2 mm
JESD-609 Code
e3
Leakage Current
0.012 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3300 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. A700V476M006ATE0257280
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for A700V476M006ATE0257280

This table gives cross-reference parts and alternative options found for A700V476M006ATE0257280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700V476M006ATE0257280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A700V476M006ATE0287280 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation A700V476M006ATE0257280 vs A700V476M006ATE0287280
A700V476M006ATE025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation A700V476M006ATE0257280 vs A700V476M006ATE025
A700V476M006ATE028 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation A700V476M006ATE0257280 vs A700V476M006ATE028
A700V476M006ATE018 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation A700V476M006ATE0257280 vs A700V476M006ATE018

Related Parts for A700V476M006ATE0257280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A700V476M006ATE0257280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A700V476M006ATE0257280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A700V476M006ATE0257280 would you like to use for your alert(s)?
  • Please alert me when A700V476M006ATE0257280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A700V476M006ATE0257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A700V476M006ATE0257280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A700V476M006ATE0257280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A700V476M006ATE0257280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A700V476M006ATE0257280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: