-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5351
|
Newark | 470.uf 2.0V Rohs Compliant: Yes |Kemet A700V477M002ATE4R5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.5400 | Buy Now |
DISTI #
57AC0581
|
Newark | Cap, 470Μf, 2V, Capacitance:470Μf, Voltage Rating:2V, Ae Capacitor Case:2917 [7343 Metric], Product Range:A700 Ao-Cap® Series, Esr:0.0045Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Kemet A700V477M002ATE4R5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6100 / $2.8000 | Buy Now |
DISTI #
399-17183-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$0.6542 / $1.7400 | Buy Now |
DISTI #
A700V477M002ATE4R5
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V477M002ATE4R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7620 / $0.8890 | Buy Now |
DISTI #
80-A700V477M002TE4R5
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms RoHS: Compliant | 1516 |
|
$0.6410 / $1.4100 | Buy Now |
DISTI #
A700V477M002ATE4R5
|
TTI | Aluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1900 | Buy Now |
DISTI #
A700V477M002ATE4R5
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V477M002ATE4R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A700V477M002ATE4R5
|
Avnet Asia | Aluminum Polymer Capacitor, 470 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V477M002ATE4R5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | 0 |
|
$1.1875 / $1.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V477M002ATE4R5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V477M002ATE4R5
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.056 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 7750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |