-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11380-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 6.3V SMD Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1642 In Stock |
|
$0.6079 / $1.7800 | Buy Now |
DISTI #
A700V686M006ATE018
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V686M006ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6582 / $0.7460 | Buy Now |
DISTI #
A700V686M006ATE018
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V686M006ATE018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7021 / $0.8118 | Buy Now |
DISTI #
80-A700V686M6E18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms RoHS: Compliant | 1435 |
|
$0.6070 / $1.4100 | Buy Now |
DISTI #
70096061
|
RS | Capacitor, Aluminum Organic,68 uF,20%,6.3 VDC, SMT,7343,ESR 0.018 Ohms | KEMET A700V686M006ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8550 / $1.0200 | RFQ |
|
Bristol Electronics | 527 |
|
RFQ | ||
|
Quest Components | 611 |
|
$0.9834 / $2.3840 | Buy Now | |
DISTI #
A700V686M006ATE018
|
TTI | Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 38000 In Stock |
|
$0.9000 | Buy Now |
DISTI #
A700V686M006ATE018.
|
TTI | Aluminum Organic Polymer Capacitors 6volts 68uF 20% ESR=18 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
A700V686M006ATE018
|
Avnet Americas | Aluminum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V686M006ATE018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7021 / $0.8118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V686M006ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V686M006ATE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |