-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4123
|
Newark | Capacitor,82Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700V826M004ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.1400 | Buy Now |
DISTI #
A700V826M004ATE018-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 4V SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9884 | Buy Now |
DISTI #
A700V826M004ATE018
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 4 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V826M004ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-A700V826M4E18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4Volt 82uF 2917 2KHr ESR=18 mOhms RoHS: Compliant | 297 |
|
$0.7600 / $1.8000 | Buy Now |
DISTI #
70096051
|
RS | Capacitor, Aluminum Organic,82 uF,20%,4 VDC, SMT,7343,ESR 0.018 Ohms | KEMET A700V826M004ATE018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 / $0.9700 | RFQ |
DISTI #
A700V826M004ATE018
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 4 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V826M004ATE018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V826M004ATE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V826M004ATE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700V826M004ATE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700V826M004ATE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700V826M004ATE0167280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, 2917 | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE0167280 |
A700V826M004ATE0187280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, 2917 | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE0187280 |
A700V826M004ATE028 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE028 |
A700V826M004ATE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE016 |
A700V826M004ATE0257280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE0257280 |
A700V826M004ATE0287280 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE0287280 |
A700V826M004ATE025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | A700V826M004ATE018 vs A700V826M004ATE025 |