-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4128
|
Newark | Cap,82Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet A700V826M006ATE028 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9710 | Buy Now |
DISTI #
399-A700V826M006ATE028TR-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 6.3V SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8470 | Buy Now |
DISTI #
A700V826M006ATE028
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 6.3 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700V826M006ATE028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8985 / $1.0482 | Buy Now |
DISTI #
80-A700V826M6E28
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 82uF 2917 2KHr ESR=28 mOhms RoHS: Compliant | 0 |
|
$0.4470 / $1.1600 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 1560 |
|
$0.3218 / $1.2375 | Buy Now |
|
Bristol Electronics | 873 |
|
RFQ | ||
|
Quest Components | 1248 |
|
$0.4290 / $1.6500 | Buy Now | |
|
Quest Components | 698 |
|
$0.7920 / $1.9800 | Buy Now | |
DISTI #
A700V826M006ATE028
|
Avnet Abacus | Aluminum Polymer Capacitor, 82 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700V826M006ATE028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700V826M006ATE028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700V826M006ATE028
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.020664 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |