-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7424
|
Newark | Capacitor Alum Organic 100Uf, 8V, 20%, Smd, Capacitance:100Μf, Voltage(Dc):8V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Ripple Current:4.7A Rohs Compliant: Yes |Kemet A700X107M008ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0800 | Buy Now |
DISTI #
86H9684
|
Newark | Capacitor Aluminum Organic 100Uf, 8V, 20%, Smd, Capacitance:100Μf, Voltage(Dc):8V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Ripple Current:4.7A Rohs Compliant: Yes |Kemet A700X107M008ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9100 | Buy Now |
DISTI #
33AH0772
|
Newark | Cap 100Uf 8Vdc 20% 7.3 X 4.3 X 4Mm Smd 0.01 Ohm 4700Ma Rohs Compliant: Yes |Kemet A700X107M008ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 / $2.2500 | Buy Now |
DISTI #
399-11381-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 8V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1410 In Stock |
|
$1.3109 / $3.1900 | Buy Now |
DISTI #
A700X107M008ATE010
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 8 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M008ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.2548 / $1.4639 | Buy Now |
DISTI #
80-A700X107M8E10
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms RoHS: Compliant | 1300 |
|
$1.2900 / $2.8900 | Buy Now |
DISTI #
V72:2272_16242982
|
Arrow Electronics | Cap Aluminum Polymer 100uF 8VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2237 Container: Cut Strips | Americas - 400 |
|
$1.6160 / $2.0880 | Buy Now |
DISTI #
64994245
|
Verical | Cap Aluminum Polymer 100uF 8VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125°C T/R Min Qty: 4 Package Multiple: 1 Date Code: 2237 | Americas - 400 |
|
$1.6160 / $2.0880 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 8V, 20±% | 102 |
|
$2.1200 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X107M008ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M008ATE010
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 1000 KHZ, 20 CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.032 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 4700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |