-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A700X107M12RATE012-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 12.5V SM Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1404 | Buy Now |
DISTI #
A700X107M12RATE012
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M12RATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.1923 / $2.6307 | Buy Now |
DISTI #
80-A700X107M12RATE12
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=12 mOhms RoHS: Compliant | 0 |
|
$2.0600 / $4.5800 | Order Now |
DISTI #
A700X107M12RATE012
|
Avnet Americas | Aluminum Polymer Capacitor, 100 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: A700X107M12RATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.1923 / $2.6307 | Buy Now |
DISTI #
A700X107M12RATE012
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 uF, 12.5 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: A700X107M12RATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
A700X107M12RATE012
|
Avnet Asia | Aluminum Polymer Capacitor, 100 uF, 12.5 V, ± 20%, 2917 [7343 Metric], Surface Mount (Alt: A700X107M12RATE012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 4 Days | 0 |
|
RFQ | |
DISTI #
3017695
|
Farnell | CAP, 100UF, 12.5V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$2.1471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A700X107M12RATE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A700X107M12RATE012
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 20CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 4300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A700X107M12RATE012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A700X107M12RATE012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A700X107M12RATE025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | A700X107M12RATE012 vs A700X107M12RATE025 |