Part Details for A700X227M006AT by KEMET Corporation
Overview of A700X227M006AT by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A700X227M006AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5358
|
Newark | 220.uf 6.0V Rohs Compliant: Yes |Kemet A700X227M006AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 / $2.0000 | Buy Now |
DISTI #
A700X227M006AT
|
Avnet Americas | Aluminum Polymer Organic Capacitor 220uF 20% 6.3V T/R - Tape and Reel (Alt: A700X227M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |