Part Details for A70P70-4 (ALTERNATE: H217403) by Mersen Electrical Power
Overview of A70P70-4 (ALTERNATE: H217403) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A70P70-4 (ALTERNATE: H217403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978040
|
RS | Semiconductor Protection Fuse Fast Acting 100kA AC/100kA DC 700VAC/650VDC 70A | Mersen A70P70-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$180.8300 / $226.0300 | Buy Now |