Part Details for A70QS20-14FI (ALTERNATE: G230029) by Mersen Electrical Power
Overview of A70QS20-14FI (ALTERNATE: G230029) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A70QS20-14FI (ALTERNATE: G230029)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436567
|
RS | Fuse, High Speed, Form 101, A70QS Series, 700VAC/DC, 20A | Mersen A70QS20-14FI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.9200 / $62.4000 | RFQ |