Part Details for A70QS40-14F by Mersen Electrical Power
Overview of A70QS40-14F by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A70QS40-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A70QS40-14F
|
TME | Fuse: fuse, ceramic,cylindrical,industrial Min Qty: 10 | 0 |
|
$33.7300 | RFQ |
Part Details for A70QS40-14F
A70QS40-14F CAD Models
A70QS40-14F Part Data Attributes
|
A70QS40-14F
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A70QS40-14F
Mersen Electrical Power
Electric Fuse, 40A, 690VAC, 700VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 100000 A | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A70QS40-14F
This table gives cross-reference parts and alternative options found for A70QS40-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70QS40-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A70QS40-14FI | Electric Fuse, 40A, 690VAC, 700VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A70QS40-14F vs A70QS40-14FI |