Part Details for A70QS90-22F (ALTERNATE: Y230044) by Mersen Electrical Power
Overview of A70QS90-22F (ALTERNATE: Y230044) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A70QS90-22F (ALTERNATE: Y230044)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436622
|
RS | Fuse, High Speed, Form 101, A70QS Series, 700VAC/DC, 90A | Mersen A70QS90-22F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$116.9500 / $146.1900 | Buy Now |