A720V107M016APE010
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,

Overview of A720V107M016APE010 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for A720V107M016APE010 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK0867
Newark Cap, 100Uf, 16V, Alu Elec, Polymer, 2917, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A720V107M016APE010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $1.1900
  • 10 $1.1900
  • 25 $1.1900
  • 50 $1.1900
  • 100 $1.1900
  • 250 $1.1900
$1.1900 Buy Now
DISTI # 33AK0868
Newark Cap, 100Uf, 16V, Alu Elec, Polymer, 2917, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.01Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A720V107M016APE010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.6700
  • 2,000 $1.5900
  • 4,000 $1.4800
  • 8,000 $1.3800
  • 12,000 $1.3300
  • 20,000 $1.3100
$1.3100 / $1.6700 Buy Now
DISTI # 399-A720V107M016APE010CT-ND
DigiKey CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 590
In Stock
  • 1 $3.1600
  • 10 $2.4280
  • 50 $2.1932
  • 100 $1.8872
  • 500 $1.4791
  • 1,000 $1.3771
  • 2,000 $1.3261
  • 5,000 $1.3006
$1.3006 / $3.1600 Buy Now
DISTI # 80-A720V107M16APE010
Mouser Electronics Aluminum Organic Polymer Capacitors 100.UF 16.0V RoHS: Compliant 0
  • 1 $3.1600
  • 10 $2.4300
  • 50 $2.2000
  • 100 $1.8900
  • 500 $1.4800
  • 1,000 $1.3800
$1.3800 / $3.1600 Order Now
DISTI # A720V107M016APE010
Avnet Abacus - Tape and Reel (Alt: A720V107M016APE010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for A720V107M016APE010 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A720V107M016APE010 by KEMET Corporation

A720V107M016APE010
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
10 mΩ
Height
2 mm
JESD-609 Code
e4
Leakage Current
0.16 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
6400 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. A720V107M016APE010
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER,
    VS

Alternate Parts for A720V107M016APE010

This table gives cross-reference parts and alternative options found for A720V107M016APE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A720V107M016APE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A720V107M016APE0407280 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A720V107M016APE010 vs A720V107M016APE0407280
A720V107M016APE025 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, KEMET Corporation A720V107M016APE010 vs A720V107M016APE025
A720V107M016APE0257280 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A720V107M016APE010 vs A720V107M016APE0257280
A720V107M016APE0157280 Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), KEMET Corporation A720V107M016APE010 vs A720V107M016APE0157280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A720V107M016APE010 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A720V107M016APE010 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A720V107M016APE010 would you like to use for your alert(s)?
  • Please alert me when A720V107M016APE010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A720V107M016APE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A720V107M016APE010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A720V107M016APE010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A720V107M016APE010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A720V107M016APE010 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: