-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4326
|
Newark | Cap, 560Uf, 2V, Alu, Polymer/2917, Capacitance:560Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.006Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mountrohs Compliant: Yes |Kemet A720V567M002APE006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.2500 | Buy Now |
DISTI #
99AJ4325
|
Newark | Cap, 560Uf, 2V, Alu, Polymer/2917, Capacitance:560Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.006Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mountrohs Compliant: Yes |Kemet A720V567M002APE006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4400 | Buy Now |
DISTI #
399-A720V567M002APE006TR-ND
|
DigiKey | CAP ALUM SMD POLYMER Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7381 | Buy Now |
DISTI #
80-A720V567M02APE006
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms RoHS: Compliant | 0 |
|
$0.6590 / $0.7380 | Order Now |
DISTI #
A720V567M002APE006
|
TME | Capacitor: polymer, 560uF, 2VDC, V, 2917, ESR: 6mΩ, SMD, ±20%, 67.2uA Min Qty: 1000 | 0 |
|
$1.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A720V567M002APE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A720V567M002APE006
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0672 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 8260 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for A720V567M002APE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A720V567M002APE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A720V567M002APE4R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP | KEMET Corporation | A720V567M002APE006 vs A720V567M002APE4R5 |
A720V567M002APE003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2917, CHIP | KEMET Corporation | A720V567M002APE006 vs A720V567M002APE003 |