-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0022uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5367
|
Newark | 2200 P 50 Vv |Kemet A72IF12202600K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A72IF12202600K
|
Avnet Abacus | Film Capacitor, 2200 pF, 125 V, 250 V, � 10%, Film/Foil PP, Axial Leaded - Tape and Reel (Alt: A72IF12202600K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A72IF12202600K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A72IF12202600K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.0022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |