Part Details for A72QT3220AA02M by KEMET Corporation
Overview of A72QT3220AA02M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A72QT3220AA02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5487
|
Newark | 0,22 U00 Vdv |Kemet A72QT3220AA02M RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70395693
|
RS | A72 220nF Polypropylene Film Capacitor 400 V ac, 1000 V dc +/-20% | KEMET A72QT3220AA02M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $3.3700 | RFQ |
DISTI #
A72QT3220AA02M
|
Avnet Abacus | Film Capacitor, 0.22 uF, 400 V, 1000 V, � 20%, Film/Foil PP, Axial Leaded (Alt: A72QT3220AA02M) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |