-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6363
|
Newark | Cap, 470Uf, 6.3V, Alu Ele Th, Polymer, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.018Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet A750EK477M0JAAE018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8000 |
|
$0.0720 | Buy Now |
DISTI #
399-13661-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1512 In Stock |
|
$0.0998 / $0.4100 | Buy Now |
DISTI #
80-A750EK477M0JAAE18
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms RoHS: Compliant | 5774 |
|
$0.0920 / $0.4100 | Buy Now |
DISTI #
70949977
|
RS | CAP Alum Poly 470uF 20% 6.3V Single-ended | KEMET A750EK477M0JAAE018 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 | RFQ |
DISTI #
A750EK477M0JAAE018
|
TME | Capacitor: polymer, low ESR, 470uF, 6.3VDC, ESR: 18mΩ, THT, ±20% Min Qty: 8000 | 0 |
|
$0.1250 | RFQ |
DISTI #
A750EK477M0JAAE018
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: A750EK477M0JAAE018) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A750EK477M0JAAE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A750EK477M0JAAE018
KEMET Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Leakage Current | 0.592 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A750EK477M0JAAE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A750EK477M0JAAE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0608471M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | A750EK477M0JAAE018 vs RPF0608471M006B |
FP-6R3RE471M-S8R-5K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | A750EK477M0JAAE018 vs FP-6R3RE471M-S8R-5K |
RPA0608471M006K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | A750EK477M0JAAE018 vs RPA0608471M006K |
RPA0608471M006B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | A750EK477M0JAAE018 vs RPA0608471M006B |
RPF0608471M006K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | A750EK477M0JAAE018 vs RPF0608471M006K |